4DLCD-28320240

image shown is a representation only
Supplier: 4D SYSTEMS
Matchcode: 4DLCD-28320240
Rutronik No.: DISMON1535
Unit Pack: 1
MOQ: 50
Packaging: INDIVIDUAL
2.8 320x240 TFT Panel no Touch Description
LCD Type: TFT / Transmissive / Normally white
Size: 2.8"
Touch Panel: Available in Non-Touch and Resistive Touch
Viewing Direction: 6:00
Gray Scale Inversion Direction: 12:00
Active Area (W x H): 43.20 × 57.60 mm
Dot Pitch: (W x H) 0.180 × 0.180 mm
Driver IC: ILI9341V
Backlight Type: 4 LEDs
Display Resolution Pixels: 240 x 320
Interface Type: MCU-16bit/SPI
Surface Luminance
4DLCD-28320240: 175 cd/m2 (typical)
4DLCD-28320240-RTP: 140 cd/m2 (typical)
Color Depth: 262 K
Pixel Arrangement: RGB Vertical Stripe
Surface Treatment: AG
Input Voltage: 2.8 V (typical)
Module Size - W x H x T:
4DLCD-28320240: 50.00 x 69.20 x 2.43 mm
4DLCD-28320240-RTP: 50.00 x 69.20 x 3.58 mm
Operating Temperature Range: -20 C to + 70 C
RoHS: Yes
Parameter
- Screensize
- 2.8 inch
- Resolution
- 320x240 pixel
- Brightness
- 200 cd/m²
- Colours
- RGB 65K
- Contrast
- N/A
- Width
- 69.2 mm
- Depth
- 2.43 mm
- Backlight Sys.
- LED
- Operating temp.
- -20 - +70 °C
- Display Type
- LCD
- TFT with Touch.
- NO
- TFT connector
- 40 pin FPC
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- Height
- 50.2 mm
- Customs Tariff No.
- 85489090600
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 6 weeks