SAP 7100116888
image shown is a representation only
Supplier: 3M
Matchcode: ET 1181
Rutronik No.: HFOILS1205
Unit Pack: 4
MOQ: 4
Packaging: REEL
Parameter
- Length
- 1650 mm
- Width
- 50 mm
- Thickness
- 0.07 mm
- Material
- COPPER
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85472000900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks