Cart

N7G24-A0B2RA-10-0HT

3M N7G24-A0B2RA-10-0HT

image shown is a representation only

3M

24P CONNECTOR NORMAL CFAST CARD
Supplier: 3M
Matchcode: N7G24A0B2RA100HT
Rutronik No.: CONN1166
Unit Pack: 720
MOQ: 720
Packaging: TRAY
Please login
4.95 $
3,564.00 $

Parameter

No.of contacts
24
Contact pitch
1.27 mm
Number of rows
02
Contact style
FEMALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 85 °C
Current rating
1.50 A
Voltage rating
500 V
Series
N7Gxx
Feature funct.
Push Pull
Family
CF CARD
Brand
3M Series
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Taiwan
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?