Cart

N7E50D516PK30

3M

CARD HEADER WITH SOLDER TAB
Supplier: 3M
Matchcode: N7E50D516PK30
Rutronik No.: COREC25770
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
6.99 $
699.00 $

Prices

100 6.99 $
200 6.72 $
300 6.60 $
400 6.35 $
500 6.12 $

Parameter

No.of contacts
50
Number of rows
02
Series
N7E50
Feature funct.
COMPACT
Family
CF CARD
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Japan
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?