Cart

N7E50-7516PK-20-WF

3M

CF CARD HEADER TYPE I SMT
Supplier: 3M
Matchcode: N7E507516PK20WF
Rutronik No.: CONIO2070
Unit Pack: 200
MOQ: 600
Packaging: REEL
On request
6.72 $
4,032.00 $

Parameter

Contact pitch
0.00 mm
Number of rows
01
Contact style
N/A
Termin.style
SMT
Contact plating
COPPER
Current rating
5.00 A
Voltage rating
500 V
Series
N7E50
Feature funct.
COMPACT
Family
CF CARD
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85369095990
Country
United States
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?