Cart

N7E50-7516-PK-20-WF

3M N7E50-7516-PK-20-WF

image shown is a representation only

3M

50P CF CARD HEADER TYPE I SMT
Supplier: 3M
Matchcode: N7E507516PK20WF
Rutronik No.: CONN3268
Unit Pack: 600
MOQ: 600
Packaging: REEL
Please login
7.75 $
4,650.00 $

Parameter

No.of contacts
50
Contact pitch
1.27 mm
Number of rows
02
Contact style
MALE
Termin.style
SMT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 85 °C
Current rating
0.50 A
Voltage rating
1000 V
Series
N7Exx
Feature funct.
Typ I
Family
CF CARD
Brand
3M Series
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?