Cart

N3431-6202RB

3M

34P FOUR WALL HEADER SHORT ROLL
Supplier: 3M
Matchcode: N34316202RB
Rutronik No.: COREC37736
Unit Pack: 200
MOQ: 200
Packaging: BULK
On request
3.55 $
710.00 $

Prices

200 3.55 $
400 3.41 $
600 3.36 $
800 3.22 $
1,000 3.11 $

Parameter

No.of contacts
34
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
COPPER
Orientation
STRAIGHT
Series
N3431
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?