Cart

N3428-6303RB

3M

20P HEADER ST LONG LATCH/EJEC
Supplier: 3M
Matchcode: N34286303RB
Rutronik No.: COREC36596
Unit Pack: 300
MOQ: 300
Packaging: BULK
In Stock
3.03 $
909.00 $

Prices

300 3.03 $
600 2.91 $
900 2.86 $
1,200 2.66 $

Parameter

No.of contacts
20
Series
N3428
Feature funct.
LATCH HEAD
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?