Cart

N3372-6202RB

3M

60P HEADER ST SHORT PIN
Supplier: 3M
Matchcode: N33726202RB
Rutronik No.: COREC37493
Unit Pack: 150
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.88 $
1,464.00 $

Prices

300 4.88 $
600 4.70 $

Parameter

No.of contacts
60
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
THT
Contact plating
GOLD
Contact plating
STRAIGHT
Current rating
N3372
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?