Cart

N2560-6003RB

3M

60P FOUR WALL HEADER THT
Supplier: 3M
Matchcode: N25606003RB
Rutronik No.: COREC39174
Unit Pack: 336
MOQ: 336
Packaging: BULK
On request
7.11 $
2,388.96 $

Prices

336 7.11 $
672 6.63 $
1,008 5.84 $

Parameter

No.of contacts
60
Number of rows
02
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
N2560
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?