Cart

N2550-6002RB

3M

50P IDC HEADER ST 2ROW W/O STR
Supplier: 3M
Matchcode: N25506002RB
Rutronik No.: COHE6837
Unit Pack: 224
MOQ: 224
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.03 $
678.72 $

Prices

224 3.03 $
672 2.91 $

Parameter

No.of contacts
50
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Termin.style
SMT
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
2500
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?