Cart

N2540-6002RB

3M

40P CONN.HEADER STRAIGHT 2,54MM
Supplier: 3M
Matchcode: N25406002RB
Rutronik No.: COREC39196
Unit Pack: 280
MOQ: 280
Packaging: TRAY
On request
2.73 $
764.40 $

Prices

280 2.73 $
560 2.63 $
840 2.59 $
1,120 2.49 $
1,400 2.40 $

Parameter

No.of contacts
40
Number of rows
02
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Series
N2540
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?