Cart

N2510-5002RB

3M

10P FOUR WALL HEADER
Supplier: 3M
Matchcode: N25105002RB
Rutronik No.: COREC31105
Unit Pack: 784
MOQ: 784
Packaging: BULK
In Stock
1.34 $
1,050.56 $

Prices

784 1.34 $
1,568 1.28 $
2,352 1.26 $
3,136 1.17 $

Parameter

No.of contacts
10
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THT
Contact plating
GOLD
Orientation
RIGHTANGLE
Oper.temperatur
-55 TO 105 °C
Current rating
1.75 A
Voltage rating
1000 V
Series
2500
Family
HEADER
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?