Cart

N10236-6212PC

3M

36P CONNECTOR MINI VERTICAL
Supplier: 3M
Matchcode: N102366212PC
Rutronik No.: COIDC8600
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
5.59 $
559.00 $

Prices

100 5.59 $
200 5.39 $
500 5.20 $

Parameter

No.of contacts
36
Contact style
1.27 mm
Number of rows
02
Contact pitch
MALE
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-20 TO 85 °C
Current rating
102
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?