Cart

89116-0101HA

3M

SOCKET BOARD CONN 16P
Supplier: 3M
Matchcode: 891160101HA
Rutronik No.: COIDC8320
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.76 $
76.00 $

Prices

100 0.76 $
1,000 0.74 $
1,500 0.71 $
2,500 0.69 $

Parameter

No.of contacts
16
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
891
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?