Cart

8540-4500PL

3M 8540-4500PL

image shown is a representation only

3M

40P CONN SOCKET PCB
Supplier: 3M
Matchcode: 85404500PL
Rutronik No.: COREC40053
Unit Pack: 100
MOQ: 100
package: TRAY
Packaging: BULK
On request
5.27 $
527.00 $

Prices

100 5.27 $
200 5.08 $
300 4.99 $
500 4.79 $
600 4.63 $

Parameter

No.of contacts
40
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
1.00 A
Voltage rating
1000 V
Series
85xx
Feature funct.
RECEPTACLE
Brand
3M Series
Automotive
NO
Package
TRAY
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?