- Home
- Electromechanical Components
- Connectors
- 3M Connectors
image shown is a representation only

26P STRAIGHT BM SOCKET
Supplier:
3M
Matchcode:
85264500PL
Rutronik No.:
COREC35992
Unit Pack: 100
MOQ: 100
Packaging: BULK
- No.of contacts
-
26
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
THR
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Oper.temperatur
-
-55 TO 105 °C
- Current rating
-
1.00 A
- Voltage rating
-
1000 V
- Series
-
85xx
- Feature funct.
-
RECEPTACLE
- Family
-
CONNECTOR
- Brand
-
3M Series
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
26P IDC FEMALE
Packaging:
TUBE
26P IDC FEMALE DOUBLE 2ROW
Packaging:
TUBE
Topseller
26P FEMALE HEADER
Packaging:
TUBE
26P FEMALE HEADER 2ROW;SMT
Packaging:
TUBE
26P FOUR WALL HEADER SMT
Packaging:
BULK
26P SHROUDED HEADER 2,54MM...
Packaging:
BULK
26P PINHEADER BOX 2,54MM THT
Packaging:
TRAY
PLUG 26P WITH MOUNTING FLANGES
Packaging:
BULK
PCB DOUBLE ROW 26P 2,54
Packaging:
TUBE
26P HEADER IDC LOW PROFILE
Packaging:
TUBE
Topseller
Previous
Next