Cart

8516-4500PL

3M

16P BM SOCKET STRAIGHT 2ROW
Supplier: 3M
Matchcode: 85164500PL
Rutronik No.: COREC37437
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.32 $
232.00 $

Prices

100 2.32 $
200 2.24 $
500 2.16 $
1,000 2.09 $

Parameter

No.of contacts
16
Number of rows
02
Contact pitch
FEMALE
Termin.style
OTHER
Contact plating
STRAIGHT
Current rating
8516
Family
WTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?