8225-6009

image shown is a representation only
Supplier: 3M
Matchcode: 82256009
Rutronik No.: CONIO2142
Unit Pack: 100
MOQ: 100
Packaging: TRAY
Parameter
- No.of contacts
- 25
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- IDC
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Oper.temperatur
- -55 TO 105 °C
- Current rating
- 1.00 A
- Voltage rating
- 500 V
- Series
- 82xx
- AWG
- 28 TO 26
- Feature funct.
- PLUG
- Family
- DSUB
- Brand
- 3M Series
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 8 weeks