- Home
- Connectors
- 3M Connectors

09P D-SUB PLUG RAER MOUNT
Supplier:
3M
Matchcode:
82096003
Rutronik No.:
CONN5573
Unit Pack: 100
MOQ: 100
Packaging: BULK
- No.of contacts
-
09
- Contact pitch
-
1.38 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
IDC
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-55 TO 105 °C
- Current rating
-
1.00 A
- Voltage rating
-
1000 V
- Series
-
82xx
- AWG
-
28 TO 26
- Feature funct.
-
PLUG
- Family
-
DSUB
- Brand
-
3M Series
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
09P D-SUB MALE SIGNAL 3A
Packaging:
TRAY
09P D-SUB MALE 90° EUROPEAN
Packaging:
INDIVIDUAL
09P DSUB SIGNAL RA
Packaging:
TRAY
09P MALE RIGHT ANGLE
Packaging:
TRAY
Best Choice
09P MALE RIGHT ANGLE
Packaging:
TRAY
Best Choice
09P MALE RIGHT ANGLE +BRACKET
Packaging:
REEL
Best Choice
09P SIGNAL DSUB RA
Packaging:
TRAY
09P MALE RIGHT ANGLE
Packaging:
TRAY
09P D-SUB PLUG FILTER R/A
Packaging:
BOX
09P D-SUB STD CONN R/A 2R
Packaging:
BULK
Previous
Next