Cart

7826-0000PR

3M

26P CONNECTOR 2ROW THT
Supplier: 3M
Matchcode: 78260000PR
Rutronik No.: COREC38182
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
3.10 $
310.00 $

Prices

100 3.10 $
200 2.90 $
300 2.80 $
400 2.56 $
600 2.37 $

Parameter

No.of contacts
26
Family
_OTHERS
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?