Cart

7820-0000PR

3M

10P HEADER SOLDER LENGHT 2,80MM
Supplier: 3M
Matchcode: 78200000PR
Rutronik No.: COREC37641
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
On request
On request
Article with this quantity is not orderable.

Parameter

No.of contacts
10
Contact style
MALE
Termin.style
THR
Contact plating
GOLD
Orientation
STRAIGHT
Series
7820
AWG
26
Family
HEADER
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?