- Home
- Connectors
- 3M Connectors
image shown is a representation only

14P PLUG PCB CONNECTOR
Supplier:
3M
Matchcode:
78140000PR
Rutronik No.:
COREC31214
Unit Pack: 100
MOQ: 100
Packaging: BULK
- No.of contacts
-
14
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
_OTHER
- Termin.style
-
IDC
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-55 TO 105 °C
- Current rating
-
1.00 A
- Voltage rating
-
500 V
- Series
-
78xx
- Family
-
Pin Header
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
14P IDC FEMALE
Packaging:
TUBE
14P W2B RECEPT IDC Quickie
Packaging:
TUBE
14P QUICKIE 2.54MM RA
Packaging:
TUBE
14P IDC HEADER STRAIGHT
package:
144
Packaging:
BULK
14P BOX HEADER 2ROW
Packaging:
TUBE
14P PINHEADER 2,54MM STRAIGHT
Packaging:
BULK
14P C-GRID HEADER 2,54MM GOLD
Packaging:
TRAY
14P C-GRID HEADER SHROUDED 2R
Packaging:
TRAY
07P SHROUDED HEADER ST 2 ROWS
Packaging:
TUBE
14P LATCH HEADER
Packaging:
TRAY
Previous
Next