Cart

5140-B7A2PL

3M

40P RIGHT ANGLE BM SOCKET
Supplier: 3M
Matchcode: 5140B7A2PL
Rutronik No.: COIDC8522
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
8.79 $
879.00 $

Prices

100 8.79 $
200 8.48 $

Parameter

No.of contacts
40
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 105 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?