- Home
- Electromechanical Components
- Connectors
- 3M Connectors
image shown is a representation only

PLUG 26P WITH MOUNTING FLANGES
Supplier:
3M
Matchcode:
4626-6000
Rutronik No.:
CONN5268
Unit Pack: 280
MOQ: 280
Packaging: BULK
- No.of contacts
-
26
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
FEMALE
- Termin.style
-
IDC
- Contact plating
-
GOLD
- Orientation
-
RIGHTANGLE
- Oper.temperatur
-
-55 TO 105 °C
- Current rating
-
1.00 A
- Series
-
4600
- AWG
-
28 TO 26
- Feature materia
-
_OTHER
- Family
-
IDC CONN
- Automotive
-
NO
- Leadfree Defin.
-
10
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Vietnam
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
26P IDC FEMALE
Packaging:
TUBE
26P IDC FEMALE DOUBLE 2ROW
Packaging:
TUBE
Topseller
26P STRAIGHT BM SOCKET
Packaging:
BULK
26P PINHEADER BOX 2,54MM THT
Packaging:
TRAY
26P PINHEADER R/A 2,54MM 2R...
Packaging:
BULK
26P FOUR WALL HEADER SMT
Packaging:
BULK
26P IDC PCB TRANS.CONNECTOR
Packaging:
BULK
26P FEMALE HEADER
Packaging:
TUBE
26P FEMALE HEADER 2ROW;SMT
Packaging:
TUBE
26P HEADER RIGHT ANGLE
Packaging:
TUBE
Previous
Next