Cart

3784-20P-270A

3M

40P FLATCABLE 76,20M 1,27MM
Supplier: 3M
Matchcode: 378420P270A
Rutronik No.: CABLE2327
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 06/30/2019
1,815.76 $
1,815.76 $

Prices

1 1,815.76 $
2 1,694.71 $
3 1,492.95 $
4 1,301.29 $

Parameter

Family
CABLE
Contact plating
FLAT
IP Code
1,27m
AWG
26
Series
3784
Voltage rating
300 V
Oper.temperatur
-20 TO 80 °C
No.of contacts
40
Orientation
_OTHER
Contact style
N/A
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Number of rows
01
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?