Cart

3782-7P-270A

3M

07P TWISTED PAIR FLAT CABLE
Supplier: 3M
Matchcode: 378207P270A
Rutronik No.: CAB10456
Unit Pack: 1
MOQ: 1
Packaging: REEL
On request
166.75 $
166.75 $

Prices

1 166.75 $
2 155.62 $
3 150.07 $
5 137.10 $
8 126.91 $

Parameter

Family
TWIST.PAIR
Termin.style
_OTHER
Contact plating
FLAT CABLE
Feature funct.
ROUND WIRE
AWG
28
Series
3782
Voltage rating
300 V
Oper.temperatur
-20 TO 80 °C
No.of contacts
14
Orientation
_OTHER
Contact style
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Number of rows
01
Contact pitch
1.29 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
Japan
ABC-Code
A
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?