Cart

3782-10P-270A

3M

10P COLOR ROUND CABLE
Supplier: 3M
Matchcode: 378210P270A
Rutronik No.: CABLE1025
Unit Pack: 1
MOQ: 1
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 05/15/2020
199.56 $
199.56 $

Prices

1 199.56 $
2 186.25 $
3 179.59 $
4 164.07 $
7 151.88 $
Article with this quantity is not orderable.

Parameter

Family
CABLE
Termin.style
_OTHER
Contact plating
FLAT CABLE
Feature funct.
ROUND WIRE
AWG
28
Series
3782
Voltage rating
300 V
Oper.temperatur
-20 TO 80 °C
No.of contacts
20
Orientation
_OTHER
Contact style
_OTHER
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Number of rows
01
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
Japan
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?