Cart

3759/20 300SF

3M

20P ROUND,JACKETED,FLAT CABLE
Supplier: 3M
Matchcode: 375920300SF
Rutronik No.: CAB16526
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
319.25 $
319.25 $

Prices

1 319.25 $
5 304.75 $

Parameter

No.of contacts
20
Contact pitch
1.27 mm
Oper.temperatur
-20 TO 80 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?