Cart

37204-62B3-004PL

3M

03P MINI CLAMP SOCKET SINGLE
Supplier: 3M
Matchcode: 3720462B3004PL
Rutronik No.: COREC39025
Unit Pack: 100
MOQ: 100
Packaging: TRAY
On request
1.67 $
167.00 $

Prices

100 1.67 $
200 1.62 $
300 1.58 $
500 1.53 $
700 1.47 $

Parameter

No.of contacts
03
Number of rows
01
Contact style
MALE
Termin.style
THT
Contact plating
GOLD
Orientation
STRAIGHT
Current rating
3.00 A
Series
37204
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?