Cart

37204-62A3-004PL

3M 37204-62A3-004PL

image shown is a representation only

3M

04P MINI CLAMP SOCKET SINGLE
Supplier: 3M
Matchcode: 3720462A3004PL
Rutronik No.: COREC33999
Unit Pack: 100
MOQ: 100
Packaging: BULK
Please login
1.70 $
170.00 $

Prices

100 1.70 $
200 1.64 $
300 1.61 $
400 1.55 $
700 1.50 $

Parameter

No.of contacts
04
Contact pitch
2.00 mm
Number of rows
01
Contact style
FEMALE
Termin.style
IDC
Contact plating
GOLD
Orientation
STRAIGHT
Series
372xx
AWG
24 TO 20
Feature funct.
RECEPTACLE
Family
CONNECTOR
Brand
Mini Clamp
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?