3505-8130

image shown is a representation only
Supplier: 3M
Matchcode: 35058130
Rutronik No.: CONN1193
Unit Pack: 1000
MOQ: 1000
Packaging: INDIVIDUAL
Parameter
- No.of contacts
- 30
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Series
- 3505
- Family
- RETAINCLIP
- Brand
- 3M Series
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Germany
- ABC-Code
- B
- Supplier Lead time
- 7 weeks