Cart

3505-8034

3M

FOUR WALL HEADER W/O STRAIN REL
Supplier: 3M
Matchcode: 35058034
Rutronik No.: COIDC8267
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
0.896 $
89.60 $

Prices

100 0.896 $
200 0.861 $
300 0.8469 $
600 0.8125 $
900 0.7849 $

Parameter

No.of contacts
34
Contact pitch
2.54 mm
Number of rows
02
Contact style
MALE
Termin.style
IDC
Contact plating
GOLD
Series
3505
Family
STRAIN REL
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Germany
ABC-Code
B
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?