Cart

3505-8010

3M

10P RETAINER CLIP
Supplier: 3M
Matchcode: 35058010
Rutronik No.: COREC41124
Unit Pack: 100
MOQ: 100
Packaging: BOX
On request
1.24 $
124.00 $

Prices

100 1.24 $
200 1.16 $
300 1.11 $
600 1.02 $
900 0.945 $

Parameter

No.of contacts
10
Contact pitch
0 mm
Number of rows
01
Contact style
N/A
Termin.style
0
Contact plating
0
Orientation
STRAIGHT
Series
2500
Family
COREC_ACC
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Germany
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?