Cart

3473-6600

3M

10P SOCKET WITH CENTER BUMP
Supplier: 3M
Matchcode: 34736600
Rutronik No.: COIDC8291
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.46 $
146.00 $

Prices

100 1.46 $
200 1.42 $
500 1.37 $
1,000 1.32 $

Parameter

No.of contacts
10
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
3000
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?