Cart

3452-6616

3M

16P SOCKET W CENTER BUMP
Supplier: 3M
Matchcode: 34526616
Rutronik No.: COIDC8012
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
2.86 $
286.00 $

Prices

100 2.86 $
200 2.75 $
300 2.70 $
500 2.59 $
600 2.51 $

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Contact plating
GOLD
Orientation
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
1.00 A
Voltage rating
1000 V
Series
3000
Family
CONNECTOR
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366930000
Country
United States
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?