Cart

3448-89120

3M

20P STRAIN RELIF 2,54MM 2R
Supplier: 3M
Matchcode: 344889120
Rutronik No.: COREC39725
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
34.75 $
34.75 $

Prices

1 34.75 $
2 32.43 $
4 31.28 $
5 28.57 $
15 26.45 $

Parameter

No.of contacts
20
Number of rows
02
Contact style
N/A
Termin.style
OTHER
Contact plating
GOLD
Orientation
STRAIGHT
Family
2,54mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85366930000
Country
France
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?