Cart

3431-6302PL

3M

34P FOUR WALL HEADER no leadfree
Supplier: 3M
Matchcode: 34316302PL
Rutronik No.: COIDC8596
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
1.32 $
132.00 $

Prices

100 1.32 $
500 1.28 $
1,000 1.24 $
1,500 1.19 $

Parameter

No.of contacts
34
Contact style
2.54 mm
Number of rows
02
Contact pitch
MALE
Contact plating
GOLD
Contact plating
STRAIGHT
Oper.temperatur
-55 TO 105 °C
Current rating
1.0
Automotive
NO
Leadfree Defin.
Leadfree
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?