Cart

3368-0002

3M

16P CARD EDGE CONNECTOR
Supplier: 3M
Matchcode: 33680002
Rutronik No.: COREC15804
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
On request
On request

Parameter

No.of contacts
16
Contact pitch
2.54 mm
Number of rows
02
Contact style
FEMALE
Termin.style
IDC
Series
3368
Feature funct.
CARD EDGE
Family
CARD EDGE
Brand
CARD EDGE
Automotive
NO
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990990
Country
United States
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?