3365/26 SF

image shown is a representation only
Supplier: 3M
Matchcode: 336526SF
Rutronik No.: CABLE2861
Unit Pack: 1
MOQ: 1
Packaging: REEL
Parameter
- Termin.style
- ROUND COND
- Contact plating
- FLAT
- Series
- 3365
- No.of contacts
- 26
- Orientation
- _OTHER
- Contact style
- _OTHER
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- Number of rows
- 01
- Contact pitch
- 1.27 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85444995000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 8 weeks