Cart

3365/14SF 100

3M

14P COLOR ROUND CABLE AWG28
Supplier: 3M
Matchcode: 336514SF100
Rutronik No.: CABLE1213
Unit Pack: 1
MOQ: 1
Packaging: REEL
On request
33.76 $
33.76 $

Prices

1 33.76 $
5 32.63 $
10 31.51 $
25 30.38 $

Parameter

No.of contacts
14
Contact pitch
1.27 mm
Oper.temperatur
-20 TO105 °C
Voltage rating
300 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
France
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?