Cart

3365/10-100SF

3M

ROUND CONDUCTOR FLAT CABLE 10C
Supplier: 3M
Matchcode: 336510100SF
Rutronik No.: CAB10369
Unit Pack: 1
MOQ: 1
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
25.27 $
25.27 $

Prices

1 25.27 $
25 24.43 $
50 23.59 $
100 22.74 $

Parameter

No.of contacts
10
Series
3365
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85444995000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?