Cart

3365/06-100

3M

06P ROUND FLAT CABLE 1R=30,50M
Supplier: 3M
Matchcode: 336506100
Rutronik No.: CABLE1945
Unit Pack: 1
MOQ: 1
Packaging: REEL
In Stock
21.02 $
21.02 $

Prices

1 21.02 $
2 19.62 $
4 18.91 $
9 17.28 $
10 16.00 $

Parameter

IP Code
30,50m
Feature funct.
UNSHIELDED
Series
3365
No.of contacts
06
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444995000
Country
United States
ABC-Code
A
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?