Cart

3357-9225

3M

25P D-SUB 1 ENTRY CABLE
Supplier: 3M
Matchcode: 33579225
Rutronik No.: COREC37978
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
5.90 $
590.00 $

Prices

100 5.90 $
200 5.69 $
500 5.48 $

Parameter

No.of contacts
25
Contact style
0 mm
Number of rows
0
Termin.style
OTHER
Contact plating
STRAIGHT
Current rating
3357
Feature funct.
LOCK SCREW
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?