Cart

3341-1L

3M

JACK SOCKET SCREWS KIT
Supplier: 3M
Matchcode: 33411L
Rutronik No.: COREC31561
Unit Pack: 300
MOQ: 300
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.50 $
450.00 $

Prices

300 1.50 $
600 1.44 $
1,200 1.39 $

Parameter

Oper.temperatur
-20 TO 85 °C
Series
3341
Family
CLIP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
Japan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?