Cart

14B26-SZLB-A00-0LC

3M

26P CAMERA LINK CABLE 10.0M
Supplier: 3M
Matchcode: 14B26SZLBA000LC
Rutronik No.: CABLE2321
Unit Pack: 5
MOQ: 5
Packaging: BULK
On request
360.22 $
1,801.10 $

Prices

5 360.22 $
10 336.21 $
15 296.19 $
20 258.16 $

Parameter

Brand
MINI D RIB
Termin.style
_OTHER
Contact plating
_OTHER
IP Code
5,00m
Feature funct.
CAMERA
Series
14B26
Current rating
1.00 A
Voltage rating
30 V
Oper.temperatur
-20 TO 75 °C
No.of contacts
26
Orientation
STRAIGHT
Contact style
MALE
Automotive
NO
Leadfree Defin.
10
Packaging
BULK
Number of rows
02
Contact pitch
1.27 mm
ECCN
EAR99
Customs Tariff No.
85444290900
Country
Japan
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?