12226-1150-00FR

image shown is a representation only
Supplier: 3M
Matchcode: 12226115000FR
Rutronik No.: CONN2929
Unit Pack: 100
MOQ: 100
Packaging: BULK
Parameter
- No.of contacts
- 26
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Oper.temperatur
- -40 TO 70 °C
- Current rating
- 0.50 A
- Voltage rating
- 350 V
- Series
- 122XX
- Feature funct.
- RECEPTACLE
- Family
- DSUB MDR
- Brand
- 3M Series
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks