Cart

10350-3210-000

3M

50P JUNCTION SHELL SHIELDED
Supplier: 3M
Matchcode: 10350321000
Rutronik No.: COREC38104
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
6.19 $
619.00 $

Prices

100 6.19 $
200 5.98 $
500 5.76 $

Parameter

No.of contacts
50
Contact style
0 mm
Number of rows
0
Contact pitch
MALE
Termin.style
OTHER
Contact plating
STRAIGHT
Current rating
10150
Feature funct.
SHIELDED
Family
HOUSING
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85366990600
Country
France
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?