Cart

10320-3210-006

3M

20P JUNCTION SHELL IDC BLACK
Supplier: 3M
Matchcode: 103203210006
Rutronik No.: COREC40247
Unit Pack: 100
MOQ: 100
Packaging: REEL
On request
5.07 $
507.00 $

Prices

100 5.07 $
200 4.88 $
300 4.80 $
500 4.61 $
600 4.45 $

Parameter

No.of contacts
20
Number of rows
01
Contact style
N/A
Termin.style
IDC
Series
10320
Feature funct.
IDC
Family
IDC SHELL
Brand
IDC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85366930000
Country
Japan
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?