Cart

10250-6212PL

3M

50P D-SUB MICRO CONNECTOR
Supplier: 3M
Matchcode: 102506212PL
Rutronik No.: COREC37241
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.89 $
489.00 $

Prices

100 4.89 $
200 4.72 $
300 4.59 $

Parameter

No.of contacts
50
Contact style
2.54 mm
Number of rows
02
Contact pitch
FEMALE
Termin.style
IDC
Contact plating
GOLD
Contact plating
R/A
Oper.temperatur
-55 TO 105 °C
Current rating
102
Family
BTB
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85366990600
Country
United States
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?